Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQG2 Series Elbow Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 235-3230Brand: SMCManufacturers Part No.: KQG2L12-00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2

Inlet Port

Push In 8 mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 291.53

AED 291.53 Each (ex VAT)

AED 306.11

AED 306.11 Each (inc. VAT)

SMC KQG2 Series Elbow Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

AED 291.53

AED 291.53 Each (ex VAT)

AED 306.11

AED 306.11 Each (inc. VAT)

SMC KQG2 Series Elbow Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2

Inlet Port

Push In 8 mm

Country of Origin

Japan