Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ Series, R 1/4 Male, Threaded-to-Tube Connection Style

RS Stock No.: 686-2618Brand: SMCManufacturers Part No.: KQH10-02S
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ

Thread Material

Brass

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ Series, R 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ Series, R 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ

Thread Material

Brass

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C