Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 32.689Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC KQ Series, R 1/4 Male, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ Series, R 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC KQ2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 32.689Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
AED 32.689Each (In a Pack of 5) (ex VAT)