Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KS
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
Product details
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Thread-to-Tube Adaptors
AED 77.23
AED 77.23 Each (ex VAT)
AED 81.09
AED 81.09 Each (inc. VAT)
1
AED 77.23
AED 77.23 Each (ex VAT)
AED 81.09
AED 81.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 77.23 |
| 5 - 9 | AED 72.66 |
| 10+ | AED 69.67 |
Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KS
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
Product details
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud


