Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KSH PBT Pneumatic Rotary Union, R 1/4 Male, Push In 10 mm

RS Stock No.: 196-4453Brand: SMCManufacturers Part No.: KSH10-02S
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

SMC

Tube Connection

Push In 10 mm

Tube Connection - Tube Size

10mm

Threaded Connection

R 1/4 Male

Threaded Connection - Thread Size

1/4in

Manufacturer Series

KSH

Material

PBT

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5 (No Freezing)°C

Maximum Operating Temperature

+60 (No Freezing)°C

Threaded Connection - Gender

Male

Tube Connection - Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

AED 258.63

AED 129.316 Each (In a Pack of 2) (ex VAT)

AED 271.56

AED 135.782 Each (In a Pack of 2) (inc. VAT)

SMC KSH PBT Pneumatic Rotary Union, R 1/4 Male, Push In 10 mm

AED 258.63

AED 129.316 Each (In a Pack of 2) (ex VAT)

AED 271.56

AED 135.782 Each (In a Pack of 2) (inc. VAT)

SMC KSH PBT Pneumatic Rotary Union, R 1/4 Male, Push In 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 129.316AED 258.63
10 - 18AED 124.115AED 248.23
20+AED 121.488AED 242.98

Technical Document

Specifications

Brand

SMC

Tube Connection

Push In 10 mm

Tube Connection - Tube Size

10mm

Threaded Connection

R 1/4 Male

Threaded Connection - Thread Size

1/4in

Manufacturer Series

KSH

Material

PBT

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5 (No Freezing)°C

Maximum Operating Temperature

+60 (No Freezing)°C

Threaded Connection - Gender

Male

Tube Connection - Type

Push In

Country of Origin

Japan