Technical Document
Specifications
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
200mm
Maximum Load
43N
Input Voltage
24V dc
Maximum Speed No Load
100mm/s
Maximum Speed (No Load)
100mm/s
Motor Technology
DC Motor
Country of Origin
Japan
Product details
Electrical Actuators Series LZBL
SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.
Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option
SMC Electrical Actuators
AED 1,611.22
AED 1,611.22 Each (ex VAT)
AED 1,691.78
AED 1,691.78 Each (inc. VAT)
1
AED 1,611.22
AED 1,611.22 Each (ex VAT)
AED 1,691.78
AED 1,691.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
200mm
Maximum Load
43N
Input Voltage
24V dc
Maximum Speed No Load
100mm/s
Maximum Speed (No Load)
100mm/s
Motor Technology
DC Motor
Country of Origin
Japan
Product details
Electrical Actuators Series LZBL
SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.
Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option