Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Low Profile
Action
Double
Manufacturer Series
MHF2
Maximum Operating Pressure
0.7 MPa
Port Connection
M5 x 0.8
Weight
190g
Size Type
Standard
Country of Origin
Japan
AED 2,857.63
AED 2,857.63 Each (ex VAT)
AED 3,000.51
AED 3,000.51 Each (inc. VAT)
SMC 2 Finger Double Action Pneumatic Gripper, MHF2-12D1R, Low Profile Gripping Type
1
AED 2,857.63
AED 2,857.63 Each (ex VAT)
AED 3,000.51
AED 3,000.51 Each (inc. VAT)
SMC 2 Finger Double Action Pneumatic Gripper, MHF2-12D1R, Low Profile Gripping Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Low Profile
Action
Double
Manufacturer Series
MHF2
Maximum Operating Pressure
0.7 MPa
Port Connection
M5 x 0.8
Weight
190g
Size Type
Standard
Country of Origin
Japan