Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 2 Finger Double Action Pneumatic Gripper, MHS2-25D, Parallel Gripping Type

RS Stock No.: 196-4473Brand: SMCManufacturers Part No.: MHS2-25D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS

Maximum Operating Pressure

0.6 MPa

Port Connection

M5

Weight

134g

Size Type

Standard

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,022.87

AED 2,022.87 Each (ex VAT)

AED 2,124.01

AED 2,124.01 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHS2-25D, Parallel Gripping Type

AED 2,022.87

AED 2,022.87 Each (ex VAT)

AED 2,124.01

AED 2,124.01 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHS2-25D, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS

Maximum Operating Pressure

0.6 MPa

Port Connection

M5

Weight

134g

Size Type

Standard

Country of Origin

Japan