Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC 2 Finger Double Action Pneumatic Gripper, MHY2-20D, Angle Gripping Type

RS Stock No.: 700-7339Brand: SMCManufacturers Part No.: MHY2-20D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

MHY2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

320g

Country of Origin

Japan

Product details

Air Gripper - Angular 180°

Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar

Stock information temporarily unavailable.

AED 1,724.58

AED 1,724.58 Each (ex VAT)

AED 1,810.81

AED 1,810.81 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHY2-20D, Angle Gripping Type

AED 1,724.58

AED 1,724.58 Each (ex VAT)

AED 1,810.81

AED 1,810.81 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHY2-20D, Angle Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

MHY2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

320g

Country of Origin

Japan

Product details

Air Gripper - Angular 180°

Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar