Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHZ2
Maximum Operating Pressure
0.7 MPa
Port Connection
M5 x 0.8
Weight
235g
Product details
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

AED 2,103.31
AED 2,103.31 Each (ex VAT)
AED 2,208.48
AED 2,208.48 Each (inc. VAT)
1
AED 2,103.31
AED 2,103.31 Each (ex VAT)
AED 2,208.48
AED 2,208.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHZ2
Maximum Operating Pressure
0.7 MPa
Port Connection
M5 x 0.8
Weight
235g
Product details
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
