Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 2 Finger Double Action Pneumatic Gripper, MHZL2-20D, Parallel Gripping Type

RS Stock No.: 196-4479Brand: SMCManufacturers Part No.: MHZL2-20DDistrelec Article No.: 30422161
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ

Maximum Operating Pressure

0.7 MPa

Port Connection

M5 x 0.8

Weight

270g

Size Type

Standard

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 2,106.50

AED 2,106.50 Each (ex VAT)

AED 2,211.82

AED 2,211.82 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZL2-20D, Parallel Gripping Type

AED 2,106.50

AED 2,106.50 Each (ex VAT)

AED 2,211.82

AED 2,211.82 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHZL2-20D, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHZ

Maximum Operating Pressure

0.7 MPa

Port Connection

M5 x 0.8

Weight

270g

Size Type

Standard

Country of Origin

Japan

You may be interested in