Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
25mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
AED 1,135.58
AED 1,135.58 Each (ex VAT)
AED 1,192.36
AED 1,192.36 Each (inc. VAT)
1
AED 1,135.58
AED 1,135.58 Each (ex VAT)
AED 1,192.36
AED 1,192.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
25mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan