Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
25mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
China
AED 1,162.82
AED 1,162.82 Each (ex VAT)
AED 1,220.96
AED 1,220.96 Each (inc. VAT)
SMC Clamping Actuator MK2TB25-10R
1
AED 1,162.82
AED 1,162.82 Each (ex VAT)
AED 1,220.96
AED 1,220.96 Each (inc. VAT)
SMC Clamping Actuator MK2TB25-10R
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
25mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK2T
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
China