Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Clamping Actuator MK2TB63TF-20R

RS Stock No.: 426-434Brand: SMCManufacturers Part No.: MK2TB63TF-20R
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

63mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK2T

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,389.70

AED 2,389.70 Each (ex VAT)

AED 2,509.18

AED 2,509.18 Each (inc. VAT)

SMC Clamping Actuator MK2TB63TF-20R

AED 2,389.70

AED 2,389.70 Each (ex VAT)

AED 2,509.18

AED 2,509.18 Each (inc. VAT)

SMC Clamping Actuator MK2TB63TF-20R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

63mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK2T

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan