SMC Clamping Actuator MKB12-20LZ

RS Stock No.: 426-439Brand: SMCManufacturers Part No.: MKB12-20LZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

12mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 547.68

AED 547.68 Each (ex VAT)

AED 575.06

AED 575.06 Each (inc. VAT)

SMC Clamping Actuator MKB12-20LZ

AED 547.68

AED 547.68 Each (ex VAT)

AED 575.06

AED 575.06 Each (inc. VAT)

SMC Clamping Actuator MKB12-20LZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

12mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan