Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
20mm
Maximum Operating Pressure
1 MPa
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
1MPa
Cushioning Type
Rubber Bumper
Port Connection
M5 x 0.8
Weight
222g
Country of Origin
China
AED 946.16
AED 946.16 Each (ex VAT)
AED 993.47
AED 993.47 Each (inc. VAT)
SMC Clamping Actuator MKB20-10RZ
1
AED 946.16
AED 946.16 Each (ex VAT)
AED 993.47
AED 993.47 Each (inc. VAT)
SMC Clamping Actuator MKB20-10RZ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 946.16 |
5+ | AED 908.36 |
Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
20mm
Maximum Operating Pressure
1 MPa
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
1MPa
Cushioning Type
Rubber Bumper
Port Connection
M5 x 0.8
Weight
222g
Country of Origin
China