Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC M5 x 0.8 Stainless Steel Blanking Plug

RS Stock No.: 196-4456Brand: SMCManufacturers Part No.: MS-5P
brand-logo

Technical Document

Specifications

Brand

SMC

Accessory Type

Blanking Plug

Threaded Connection

M5 x 0.8

Threaded Connection - Thread Size

M5 x 0.8

Manufacturer Series

MS

Material

Stainless Steel

Overall Length

6.5mm

Stock information temporarily unavailable.

AED 166.86

AED 16.686 Each (In a Pack of 10) (ex VAT)

AED 175.20

AED 17.52 Each (In a Pack of 10) (inc. VAT)

SMC M5 x 0.8 Stainless Steel Blanking Plug

AED 166.86

AED 16.686 Each (In a Pack of 10) (ex VAT)

AED 175.20

AED 17.52 Each (In a Pack of 10) (inc. VAT)

SMC M5 x 0.8 Stainless Steel Blanking Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 16.686AED 166.86
50 - 90AED 15.965AED 159.65
100 - 240AED 15.656AED 156.56
250+AED 15.347AED 153.47

Technical Document

Specifications

Brand

SMC

Accessory Type

Blanking Plug

Threaded Connection

M5 x 0.8

Threaded Connection - Thread Size

M5 x 0.8

Manufacturer Series

MS

Material

Stainless Steel

Overall Length

6.5mm