Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, MXS Series, Double Acting

RS Stock No.: 700-7360Brand: SMCManufacturers Part No.: MXS12-30Distrelec Article No.: 30401330
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

12mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

80 x 50 x 32mm

Weight

325g

Length

80mm

Width

50mm

Height

32mm

Series

MXS

Country of Origin

Japan

Product details

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

You may be interested in
Stock information temporarily unavailable.

AED 1,938.93

AED 1,938.93 Each (ex VAT)

AED 2,035.88

AED 2,035.88 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, MXS Series, Double Acting

AED 1,938.93

AED 1,938.93 Each (ex VAT)

AED 2,035.88

AED 2,035.88 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, MXS Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

12mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

80 x 50 x 32mm

Weight

325g

Length

80mm

Width

50mm

Height

32mm

Series

MXS

Country of Origin

Japan

Product details

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

You may be interested in