Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Pneumatic Cylinder 1400mm Stroke, 16mm Bore

RS Stock No.: 237-3628Brand: SMCManufacturers Part No.: MY1B16G-1400
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

1400mm

Bore

16mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

8 bar

Stroke Interval Weight

0.06 (@ 50 mm stroke)

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,768.46

AED 1,768.46 Each (ex VAT)

AED 1,856.88

AED 1,856.88 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 1400mm Stroke, 16mm Bore

AED 1,768.46

AED 1,768.46 Each (ex VAT)

AED 1,856.88

AED 1,856.88 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 1400mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

1400mm

Bore

16mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

8 bar

Stroke Interval Weight

0.06 (@ 50 mm stroke)

Country of Origin

United Kingdom