Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore

RS Stock No.: 161-861Brand: SMCManufacturers Part No.: MY1B40G-800
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

800mm

Bore

40mm

Length

860mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

Rc 1/4

Dimensions

860 x 75 x 84mm

Weight

3.9kg

Width

75mm

Height

84mm

Country of Origin

Japan

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore

P.O.A.

SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

800mm

Bore

40mm

Length

860mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

Rc 1/4

Dimensions

860 x 75 x 84mm

Weight

3.9kg

Width

75mm

Height

84mm

Country of Origin

Japan

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in