Technical Document
Specifications
Brand
SMCStroke
400mm
Bore
16mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
8 bar
Stroke Interval Weight
0.12 (@ 50 mm stroke)
Country of Origin
Japan
Stock information temporarily unavailable.
AED 4,334.92
AED 4,334.92 Each (ex VAT)
AED 4,551.67
AED 4,551.67 Each (inc. VAT)
SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 16mm Bore
1
AED 4,334.92
AED 4,334.92 Each (ex VAT)
AED 4,551.67
AED 4,551.67 Each (inc. VAT)
SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 16mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
400mm
Bore
16mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
8 bar
Stroke Interval Weight
0.12 (@ 50 mm stroke)
Country of Origin
Japan