Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Push Button 4/2 Pneumatic Manual Control Valve VM400 Series, NPT 1/8, 1/8, III B

RS Stock No.: 843-5467Brand: SMCManufacturers Part No.: NVM430-N01-30BDistrelec Article No.: 30423524
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

NPT 1/8

Function

4/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM400

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

4/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM Series Poppet Valve

SMC VM series of mechanical poppet valves provide the user with a compact and easily mounted solution. The VM series is available in a comprehensive range of options to ensure your application is complete

Designed for air applications
-100kPa to 1.0MPa operating pressure
Various port options available

SMC VM Series

Stock information temporarily unavailable.

AED 359.57

AED 359.57 Each (ex VAT)

AED 377.55

AED 377.55 Each (inc. VAT)

SMC Push Button 4/2 Pneumatic Manual Control Valve VM400 Series, NPT 1/8, 1/8, III B

AED 359.57

AED 359.57 Each (ex VAT)

AED 377.55

AED 377.55 Each (inc. VAT)

SMC Push Button 4/2 Pneumatic Manual Control Valve VM400 Series, NPT 1/8, 1/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 359.57
5 - 9AED 345.14
10+AED 330.80

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

NPT 1/8

Function

4/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM400

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

4/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM Series Poppet Valve

SMC VM series of mechanical poppet valves provide the user with a compact and easily mounted solution. The VM series is available in a comprehensive range of options to ensure your application is complete

Designed for air applications
-100kPa to 1.0MPa operating pressure
Various port options available

SMC VM Series