Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC Diaphragm Automatically Operated Operated Positive Displacement Pump, 200L/min, 0.7 MPa

RS Stock No.: 196-1155Brand: SMCManufacturers Part No.: PA3110-F03Distrelec Article No.: 30397123
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Brand

SMC

Pump Type

Diaphragm

Drive Type

Automatically Operated

Maximum Flow Rate

200L/min

Maximum Working Pressure

0.7 MPa

Series

PA3000

Maximum Fluid Temperature

+60°C

Wetted Materials

ADC12 (Aluminium)

Input Connection Size

3/8in

Output Connection Size

1/4in

Country of Origin

Japan

Stock information temporarily unavailable.

AED 3,088.92

AED 3,088.92 Each (ex VAT)

AED 3,243.37

AED 3,243.37 Each (inc. VAT)

SMC Diaphragm Automatically Operated Operated Positive Displacement Pump, 200L/min, 0.7 MPa

AED 3,088.92

AED 3,088.92 Each (ex VAT)

AED 3,243.37

AED 3,243.37 Each (inc. VAT)

SMC Diaphragm Automatically Operated Operated Positive Displacement Pump, 200L/min, 0.7 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Pump Type

Diaphragm

Drive Type

Automatically Operated

Maximum Flow Rate

200L/min

Maximum Working Pressure

0.7 MPa

Series

PA3000

Maximum Fluid Temperature

+60°C

Wetted Materials

ADC12 (Aluminium)

Input Connection Size

3/8in

Output Connection Size

1/4in

Country of Origin

Japan