Technical Document
Specifications
Brand
SMCPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
15L/min
Maximum Head
500mm
Maximum Working Pressure
5 bar
Country of Origin
Japan
AED 2,924.51
AED 2,924.51 Each (ex VAT)
AED 3,070.74
AED 3,070.74 Each (inc. VAT)
SMC Diaphragm Air Operated Positive Displacement Pump, 15L/min, 5 bar
1
AED 2,924.51
AED 2,924.51 Each (ex VAT)
AED 3,070.74
AED 3,070.74 Each (inc. VAT)
SMC Diaphragm Air Operated Positive Displacement Pump, 15L/min, 5 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
15L/min
Maximum Head
500mm
Maximum Working Pressure
5 bar
Country of Origin
Japan