Technical Document
Specifications
Brand
SMCMedia Monitored
Water
Device Type
Digital Flow Switch
Minimum Flow Rate
0.5 L/min
Maximum Flow Rate
4 L/min
Supply Voltage
24 V
Series
PF2W
Country of Origin
Japan
AED 1,740.80
AED 1,740.80 Each (ex VAT)
AED 1,827.84
AED 1,827.84 Each (inc. VAT)
SMC PF2W Series Digital Flow Switch Flow Sensor for Water, 0.5 l/min Min, 4 L/min Max
1
AED 1,740.80
AED 1,740.80 Each (ex VAT)
AED 1,827.84
AED 1,827.84 Each (inc. VAT)
SMC PF2W Series Digital Flow Switch Flow Sensor for Water, 0.5 l/min Min, 4 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCMedia Monitored
Water
Device Type
Digital Flow Switch
Minimum Flow Rate
0.5 L/min
Maximum Flow Rate
4 L/min
Supply Voltage
24 V
Series
PF2W
Country of Origin
Japan