Technical Document
Specifications
Brand
SMCMedia Monitored
Fluid, Liquid
Device Type
Digital Flow Switch For Water
Minimum Flow Rate
2 L/min
Maximum Flow Rate
16 L/min
Supply Voltage
12 → 24 V dc
Series
PF3W
Country of Origin
Japan
Stock information temporarily unavailable.
AED 3,074.19
AED 3,074.19 Each (ex VAT)
AED 3,227.90
AED 3,227.90 Each (inc. VAT)
SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid, Liquid, 2 l/min Min, 16 L/min Max
1
AED 3,074.19
AED 3,074.19 Each (ex VAT)
AED 3,227.90
AED 3,227.90 Each (inc. VAT)
SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid, Liquid, 2 l/min Min, 16 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMedia Monitored
Fluid, Liquid
Device Type
Digital Flow Switch For Water
Minimum Flow Rate
2 L/min
Maximum Flow Rate
16 L/min
Supply Voltage
12 → 24 V dc
Series
PF3W
Country of Origin
Japan