Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC PF3W Series Flow Switch Flow Switch, 5 L/min Min, 40 L/min Max

RS Stock No.: 196-4461Brand: SMCManufacturers Part No.: PF3W740S-F06-BTN-M
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

5 L/min

Maximum Flow Rate

40 L/min

Supply Voltage

12 → 24 V dc

Connection Type

G 3/4 Female

Maximum Pressure

1MPa

Material

PPS, Stainless Steel

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PF3W

Current Rating

50 mA

Country of Origin

Japan

Stock information temporarily unavailable.

AED 3,470.48

AED 3,470.48 Each (ex VAT)

AED 3,644.00

AED 3,644.00 Each (inc. VAT)

SMC PF3W Series Flow Switch Flow Switch, 5 L/min Min, 40 L/min Max

AED 3,470.48

AED 3,470.48 Each (ex VAT)

AED 3,644.00

AED 3,644.00 Each (inc. VAT)

SMC PF3W Series Flow Switch Flow Switch, 5 L/min Min, 40 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

5 L/min

Maximum Flow Rate

40 L/min

Supply Voltage

12 → 24 V dc

Connection Type

G 3/4 Female

Maximum Pressure

1MPa

Material

PPS, Stainless Steel

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PF3W

Current Rating

50 mA

Country of Origin

Japan