Technical Document
Specifications
Brand
SMCDevice Type
Digital Flow Switch For Air
Minimum Flow Rate
0.2 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
24 V dc
Series
PFM7
Country of Origin
China
Stock information temporarily unavailable.
AED 1,337.70
AED 1,337.70 Each (ex VAT)
AED 1,404.58
AED 1,404.58 Each (inc. VAT)
SMC PFM7 Series Digital Flow Switch For Air Flow Sensor, 0.2 L/min Min, 10 L/min Max
1
AED 1,337.70
AED 1,337.70 Each (ex VAT)
AED 1,404.58
AED 1,404.58 Each (inc. VAT)
SMC PFM7 Series Digital Flow Switch For Air Flow Sensor, 0.2 L/min Min, 10 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCDevice Type
Digital Flow Switch For Air
Minimum Flow Rate
0.2 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
24 V dc
Series
PFM7
Country of Origin
China