Technical Document
Specifications
Brand
SMCMinimum Set Differential Pressure
0.01kPa
Display Type
Digital
Number of Switching Outputs
2
Manufacturer Series
PSE300
Supply Current
50mA
Supply Voltage
24V dc
Country of Origin
Japan
AED 488.62
AED 488.62 Each (ex VAT)
AED 513.05
AED 513.05 Each (inc. VAT)
SMC Multi channel controller PSE300, PNP x 2, 50mA, 24V dc
1
AED 488.62
AED 488.62 Each (ex VAT)
AED 513.05
AED 513.05 Each (inc. VAT)
SMC Multi channel controller PSE300, PNP x 2, 50mA, 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCMinimum Set Differential Pressure
0.01kPa
Display Type
Digital
Number of Switching Outputs
2
Manufacturer Series
PSE300
Supply Current
50mA
Supply Voltage
24V dc
Country of Origin
Japan
