Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc

RS Stock No.: 700-7550Brand: SMCManufacturers Part No.: PSE304
brand-logo
View all in Pressure Sensor Controllers

Technical Document

Specifications

Brand

SMC

Minimum Set Differential Pressure

-0.1MPa

Minimum Set (Differential) Pressure

-0.1MPa

Display Type

Digital

Number of Switching Outputs

2

Manufacturer Series

PSE300

IP Rating

IP40

Supply Current

50mA

Supply Voltage

12 → 24V dc

Dimensions

30 x 31 x 30mm

Height

30mm

Maximum Set Differential Pressure

1MPa

Maximum Set (Differential) Pressure

1MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Length

30mm

Width

31mm

Country of Origin

Japan

Product details

Digital Pressure Sensor Controller

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE300 series controller has an easy to read, large, 3-digit LED display.

Two PNP outputs and one analogue (1 to 5V) output
Vacuum and positive pressure measurement/control
0.5% FS ±2 digits measurement display accuracy
Auto preset and Auto shift functions
Compact size - 32 x 32mm panel mounting cut-out
e-con sensor connector

Stock information temporarily unavailable.

AED 449.65

AED 449.65 Each (ex VAT)

AED 472.13

AED 472.13 Each (inc. VAT)

SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc

AED 449.65

AED 449.65 Each (ex VAT)

AED 472.13

AED 472.13 Each (inc. VAT)

SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 449.65
5+AED 423.12

Technical Document

Specifications

Brand

SMC

Minimum Set Differential Pressure

-0.1MPa

Minimum Set (Differential) Pressure

-0.1MPa

Display Type

Digital

Number of Switching Outputs

2

Manufacturer Series

PSE300

IP Rating

IP40

Supply Current

50mA

Supply Voltage

12 → 24V dc

Dimensions

30 x 31 x 30mm

Height

30mm

Maximum Set Differential Pressure

1MPa

Maximum Set (Differential) Pressure

1MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Length

30mm

Width

31mm

Country of Origin

Japan

Product details

Digital Pressure Sensor Controller

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE300 series controller has an easy to read, large, 3-digit LED display.

Two PNP outputs and one analogue (1 to 5V) output
Vacuum and positive pressure measurement/control
0.5% FS ±2 digits measurement display accuracy
Auto preset and Auto shift functions
Compact size - 32 x 32mm panel mounting cut-out
e-con sensor connector