Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC SV series 5 station Push in 8 mm Manifold Base for use with Valve SV2000

RS Stock No.: 270-4376Brand: SMCManufacturers Part No.: SS5V2-10FD1-05D-C8
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

5

Connection Port Thread

Push in 8 mm

Manufacturer Series

SV

Type

Manifold Base

For Use With

Valve SV2000

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,135.83

AED 1,135.83 Each (ex VAT)

AED 1,192.62

AED 1,192.62 Each (inc. VAT)

SMC SV series 5 station Push in 8 mm Manifold Base for use with Valve SV2000

AED 1,135.83

AED 1,135.83 Each (ex VAT)

AED 1,192.62

AED 1,192.62 Each (inc. VAT)

SMC SV series 5 station Push in 8 mm Manifold Base for use with Valve SV2000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Stations

5

Connection Port Thread

Push in 8 mm

Manufacturer Series

SV

Type

Manifold Base

For Use With

Valve SV2000

Country of Origin

Japan