Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC SY3000 series 3 station G 1/8 Manifold

RS Stock No.: 196-4564Brand: SMCManufacturers Part No.: SS5Y3-20-03-00F-Q
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

3

Connection Port Thread

G 1/8

Manufacturer Series

SY3000

Type

Manifold

Thread Size

1/8in

Thread Standard

G

Country of Origin

China

Stock information temporarily unavailable.

AED 224.90

AED 224.90 Each (ex VAT)

AED 236.15

AED 236.15 Each (inc. VAT)

SMC SY3000 series 3 station G 1/8 Manifold

AED 224.90

AED 224.90 Each (ex VAT)

AED 236.15

AED 236.15 Each (inc. VAT)

SMC SY3000 series 3 station G 1/8 Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 224.90
5 - 9AED 215.94
10+AED 211.36

Technical Document

Specifications

Brand

SMC

Number of Stations

3

Connection Port Thread

G 1/8

Manufacturer Series

SY3000

Type

Manifold

Thread Size

1/8in

Thread Standard

G

Country of Origin

China