Technical Document
Specifications
Brand
SMCNumber of Stations
2
Connection Port Thread
G 1/4, G 1/8
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/4 in, 1/8in
Thread Standard
G
Country of Origin
France
Product details
Solenoid valves on line series SY5020
Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
AED 235.30
AED 235.30 Each (ex VAT)
AED 247.07
AED 247.07 Each (inc. VAT)
1
AED 235.30
AED 235.30 Each (ex VAT)
AED 247.07
AED 247.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 235.30 |
5 - 9 | AED 221.44 |
10+ | AED 212.31 |
Technical Document
Specifications
Brand
SMCNumber of Stations
2
Connection Port Thread
G 1/4, G 1/8
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/4 in, 1/8in
Thread Standard
G
Country of Origin
France
Product details
Solenoid valves on line series SY5020
Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.