Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC SY5000 series 3 station G 1 Manifold

RS Stock No.: 235-3430Brand: SMCManufacturers Part No.: SS5Y5-41-03-C6F-Q
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

3

Connection Port Thread

G 1

Manufacturer Series

SY5000

Type

Type 41 Base Mounted

Body Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

AED 241.87

AED 241.87 Each (ex VAT)

AED 253.96

AED 253.96 Each (inc. VAT)

SMC SY5000 series 3 station G 1 Manifold

AED 241.87

AED 241.87 Each (ex VAT)

AED 253.96

AED 253.96 Each (inc. VAT)

SMC SY5000 series 3 station G 1 Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Stations

3

Connection Port Thread

G 1

Manufacturer Series

SY5000

Type

Type 41 Base Mounted

Body Material

Aluminium

Country of Origin

China