Technical Document
Specifications
Brand
SMCNumber of Stations
4
Connection Port Thread
G 1/4
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/4in
Thread Standard
G
Country of Origin
France
Product details
Solenoid valves on line series SY7020
Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
AED 308.07
AED 308.07 Each (ex VAT)
AED 323.47
AED 323.47 Each (inc. VAT)
1
AED 308.07
AED 308.07 Each (ex VAT)
AED 323.47
AED 323.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 308.07 |
5 - 9 | AED 289.96 |
10+ | AED 277.94 |
Technical Document
Specifications
Brand
SMCNumber of Stations
4
Connection Port Thread
G 1/4
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/4in
Thread Standard
G
Country of Origin
France
Product details
Solenoid valves on line series SY7020
Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.