SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid SV100 Series

RS Stock No.: 196-4568Brand: SMCManufacturers Part No.: SV1200-5FUD
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid

Manufacturer Series

SV100

Number of Ports

5

Configuration

5/2

Number of Positions

2

Country of Origin

Japan

AED 437.43

AED 437.43 Each (ex VAT)

AED 459.30

AED 459.30 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid SV100 Series

AED 437.43

AED 437.43 Each (ex VAT)

AED 459.30

AED 459.30 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid SV100 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 437.43
5 - 9AED 420.00
10+AED 411.13

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid

Manufacturer Series

SV100

Number of Ports

5

Configuration

5/2

Number of Positions

2

Country of Origin

Japan