SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc

RS Stock No.: 839-3066Brand: SMCManufacturers Part No.: SY7120-5DZ-02T-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

NPTF 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY7000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.55W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.7 MPa

Thread Standard

NPTF

Country of Origin

Japan

Product details

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series

You may be interested in

AED 404.20

AED 404.20 Each (ex VAT)

AED 424.41

AED 424.41 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc

AED 404.20

AED 404.20 Each (ex VAT)

AED 424.41

AED 424.41 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 404.20
5+AED 387.98
You may be interested in

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

NPTF 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY7000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.55W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.7 MPa

Thread Standard

NPTF

Country of Origin

Japan

Product details

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series

You may be interested in