Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 5/2 Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc

RS Stock No.: 907-6570Brand: SMCManufacturers Part No.: SYJ3120-5G-M3-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M3

Actuation Type

Solenoid

Manufacturer Series

SYJ3000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

49.08NL/min

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

M3

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Product details

SYJ300/3000 Series Valves

The SYJ series has been manufactured to offer maximum performance in a space efficient design making it perfect for use either as a single valve or in a manifold where space is at a premium. Thermal heat generation is reduced as the SYJ has a low power consumption of 0.5 watts as standard. This allows for direct control by PLC output relays helping to decrease cost and improve performance.

Fluid: air
Operating pressure range: 0.15 - 0.7MPa
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24 Vdc;
100, 110, 200, 220 Vac
Ambient and fluid temp: maximum 50 °C

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Stock information temporarily unavailable.

AED 288.02

AED 288.02 Each (ex VAT)

AED 302.42

AED 302.42 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc

AED 288.02

AED 288.02 Each (ex VAT)

AED 302.42

AED 302.42 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M3

Actuation Type

Solenoid

Manufacturer Series

SYJ3000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

49.08NL/min

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

M3

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Product details

SYJ300/3000 Series Valves

The SYJ series has been manufactured to offer maximum performance in a space efficient design making it perfect for use either as a single valve or in a manifold where space is at a premium. Thermal heat generation is reduced as the SYJ has a low power consumption of 0.5 watts as standard. This allows for direct control by PLC output relays helping to decrease cost and improve performance.

Fluid: air
Operating pressure range: 0.15 - 0.7MPa
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24 Vdc;
100, 110, 200, 220 Vac
Ambient and fluid temp: maximum 50 °C

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.