Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc

RS Stock No.: 388-0994Brand: SMCManufacturers Part No.: SYJ3140-5LOU-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SYJ3000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

122L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Country of Origin

Japan

Product details

Sub-Base Valves (M5 SYJ3000 Series)

Mounts on same sub-bases as VJ3000 range
Low power consumption enables direct operation by PLC, no need for relays
Non locking manual override
24Vdc supply voltage
Supplied with indicator light and surge voltage suppressor
Suitable for copper free applications

You may be interested in
Stock information temporarily unavailable.

AED 269.91

AED 269.91 Each (ex VAT)

AED 283.41

AED 283.41 Each (inc. VAT)

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc

AED 269.91

AED 269.91 Each (ex VAT)

AED 283.41

AED 283.41 Each (inc. VAT)

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 269.91
5+AED 253.95
You may be interested in

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SYJ3000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

122L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Country of Origin

Japan

Product details

Sub-Base Valves (M5 SYJ3000 Series)

Mounts on same sub-bases as VJ3000 range
Low power consumption enables direct operation by PLC, no need for relays
Non locking manual override
24Vdc supply voltage
Supplied with indicator light and surge voltage suppressor
Suitable for copper free applications

You may be interested in