Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 5/2 Pneumatic Control Valve - Solenoid/Spring G 1/8 SYJ7000 Series 230V ac

RS Stock No.: 380-9018Brand: SMCManufacturers Part No.: SYJ7120-4DZ-01F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ7000

Mounting Style

Stand-Alone

Solenoid Voltage

230V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

626L/min

Solenoid Power Consumption

1.6VA

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Spring G 1/8 SYJ7000 Series 230V ac

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Spring G 1/8 SYJ7000 Series 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ7000

Mounting Style

Stand-Alone

Solenoid Voltage

230V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

626L/min

Solenoid Power Consumption

1.6VA

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

Japan

You may be interested in