Technical Document
Specifications
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Black
Material
Nylon 12
Application
Air & Water Piping
Length
100m
Manufacturer Series
T
Country of Origin
Japan
AED 395.12
AED 395.12 Each (ex VAT)
AED 414.88
AED 414.88 Each (inc. VAT)
1
AED 395.12
AED 395.12 Each (ex VAT)
AED 414.88
AED 414.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Black
Material
Nylon 12
Application
Air & Water Piping
Length
100m
Manufacturer Series
T
Country of Origin
Japan