SMC Compressed Air Pipe Blue Nylon 12 6mm x 20m T Series

RS Stock No.: 843-5025Brand: SMCManufacturers Part No.: T0604BU-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

Nylon 12

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

30 bar

Manufacturer Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing T/TIA Series

Nylon tubing for general pneumatic applications.

Features and Benefits

• Nylon tubing
• Choice of colours available
• Metric sizes (T) and Inch sizes (TIA)

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in
Stock information temporarily unavailable.

AED 157.87

AED 157.87 Each (ex VAT)

AED 165.76

AED 165.76 Each (inc. VAT)

SMC Compressed Air Pipe Blue Nylon 12 6mm x 20m T Series

AED 157.87

AED 157.87 Each (ex VAT)

AED 165.76

AED 165.76 Each (inc. VAT)

SMC Compressed Air Pipe Blue Nylon 12 6mm x 20m T Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 157.87
5 - 9AED 154.66
10+AED 151.41
You may be interested in

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

Nylon 12

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

30 bar

Manufacturer Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing T/TIA Series

Nylon tubing for general pneumatic applications.

Features and Benefits

• Nylon tubing
• Choice of colours available
• Metric sizes (T) and Inch sizes (TIA)

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in