SMC Air Hose Green Nylon 12 10mm x 20m T Series, T1075

RS Stock No.: 366-790Brand: SMCManufacturers Part No.: T1075G-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

10mm

Hose Inside Diameter

7.5mm

Colour

Green

Material

Nylon 12

Length

20m

Manufacturer Series

T

Model Number p

T1075

Model Number (p)

T1075

Country of Origin

United States

Stock information temporarily unavailable.

AED 308.44

AED 308.44 Each (ex VAT)

AED 323.86

AED 323.86 Each (inc. VAT)

SMC Air Hose Green Nylon 12 10mm x 20m T Series, T1075

AED 308.44

AED 308.44 Each (ex VAT)

AED 323.86

AED 323.86 Each (inc. VAT)

SMC Air Hose Green Nylon 12 10mm x 20m T Series, T1075
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

10mm

Hose Inside Diameter

7.5mm

Colour

Green

Material

Nylon 12

Length

20m

Manufacturer Series

T

Model Number p

T1075

Model Number (p)

T1075

Country of Origin

United States