SMC Compressed Air Pipe White Nylon 12 10mm x 20m T Series

RS Stock No.: 232-8379Brand: SMCManufacturers Part No.: T1075W-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

10mm

Hose Inside Diameter

7.5mm

Colour

White

Material

Nylon 12

Application

Air & Water Piping

Length

20m

Manufacturer Series

T

Country of Origin

Japan

Stock information temporarily unavailable.

AED 327.34

AED 327.34 Each (ex VAT)

AED 343.71

AED 343.71 Each (inc. VAT)

SMC Compressed Air Pipe White Nylon 12 10mm x 20m T Series

AED 327.34

AED 327.34 Each (ex VAT)

AED 343.71

AED 343.71 Each (inc. VAT)

SMC Compressed Air Pipe White Nylon 12 10mm x 20m T Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

10mm

Hose Inside Diameter

7.5mm

Colour

White

Material

Nylon 12

Application

Air & Water Piping

Length

20m

Manufacturer Series

T

Country of Origin

Japan