Technical Document
Specifications
Brand
SMCHose Outside Diameter
3.2mm
Hose Inside Diameter
2mm
Colour
Black
Material
Polyurethane
Length
100m
Maximum Operating Pressure
0.9 MPa
Manufacturer Series
TAU
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Number of Tubes
1
Country of Origin
Japan
AED 1,794.00
AED 1,794.00 Each (ex VAT)
AED 1,883.70
AED 1,883.70 Each (inc. VAT)
1
AED 1,794.00
AED 1,794.00 Each (ex VAT)
AED 1,883.70
AED 1,883.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
3.2mm
Hose Inside Diameter
2mm
Colour
Black
Material
Polyurethane
Length
100m
Maximum Operating Pressure
0.9 MPa
Manufacturer Series
TAU
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Number of Tubes
1
Country of Origin
Japan