Technical Document
Specifications
Brand
SMCHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Fluoroethylene Propylene (FEP)
Series
TH
Colour
Black
Length
20m
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 1,192.54
AED 1,192.54 Each (ex VAT)
AED 1,252.17
AED 1,252.17 Each (inc. VAT)
SMC TH Fluoroethylene Propylene (FEP), Flexible Tube, 4mm ID, 6mm OD, Black, 20m
1
AED 1,192.54
AED 1,192.54 Each (ex VAT)
AED 1,252.17
AED 1,252.17 Each (inc. VAT)
SMC TH Fluoroethylene Propylene (FEP), Flexible Tube, 4mm ID, 6mm OD, Black, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Fluoroethylene Propylene (FEP)
Series
TH
Colour
Black
Length
20m
Country of Origin
Vietnam