SMC TJ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 744-0874Brand: SMCManufacturers Part No.: TJ-0604
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

TJ

Country of Origin

Japan

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Stock information temporarily unavailable.

AED 24.46

AED 24.46 1 Bag of 10 (ex VAT)

AED 25.68

AED 25.68 1 Bag of 10 (inc. VAT)

SMC TJ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

AED 24.46

AED 24.46 1 Bag of 10 (ex VAT)

AED 25.68

AED 25.68 1 Bag of 10 (inc. VAT)

SMC TJ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.46
5 - 9AED 22.84
10 - 24AED 22.10
25+AED 21.63

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

TJ

Country of Origin

Japan

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours