Technical Document
Specifications
Brand
SMCCutting Capacity
12 mm
Material Cut
Plastic
Body Material
Plastic
Distrelec Product Id
15423897
Country of Origin
China
Product details
Compact Tube Cutters, TK Series
Perpendicular cutting
Safety lock mechanism
Reduced operating force
AED 42.60
AED 42.60 Each (ex VAT)
AED 44.73
AED 44.73 Each (inc. VAT)
1
AED 42.60
AED 42.60 Each (ex VAT)
AED 44.73
AED 44.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 42.60 |
5 - 9 | AED 40.10 |
10+ | AED 38.40 |
Technical Document
Specifications
Brand
SMCCutting Capacity
12 mm
Material Cut
Plastic
Body Material
Plastic
Distrelec Product Id
15423897
Country of Origin
China
Product details
Compact Tube Cutters, TK Series
Perpendicular cutting
Safety lock mechanism
Reduced operating force