SMC Compressed Air Pipe White Nylon 8mm x 20m TS Series

RS Stock No.: 233-7308Brand: SMCManufacturers Part No.: TS0806W-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

White

Material

Nylon

Length

20m

Manufacturer Series

TS

Stock information temporarily unavailable.

AED 290.48

AED 290.48 Each (ex VAT)

AED 305.00

AED 305.00 Each (inc. VAT)

SMC Compressed Air Pipe White Nylon 8mm x 20m TS Series

AED 290.48

AED 290.48 Each (ex VAT)

AED 305.00

AED 305.00 Each (inc. VAT)

SMC Compressed Air Pipe White Nylon 8mm x 20m TS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

White

Material

Nylon

Length

20m

Manufacturer Series

TS