SMC Compressed Air Pipe Clear PUR 6mm x 20m TU Series

RS Stock No.: 686-2680Brand: SMCManufacturers Part No.: TU0604C-20Distrelec Article No.: 30410729
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Clear

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30410729

Country of Origin

China

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Stock information temporarily unavailable.

AED 116.76

AED 116.76 Each (ex VAT)

AED 122.60

AED 122.60 Each (inc. VAT)

SMC Compressed Air Pipe Clear PUR 6mm x 20m TU Series

AED 116.76

AED 116.76 Each (ex VAT)

AED 122.60

AED 122.60 Each (inc. VAT)

SMC Compressed Air Pipe Clear PUR 6mm x 20m TU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 116.76
5 - 9AED 112.66
10+AED 110.20

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Clear

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30410729

Country of Origin

China

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours